
MC6026M
D-Sub Contacts CONTACT
Datasheet
MC6026M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 30 AWG to 26 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | Size 20 | |
| Product Type | D-Sub Contacts | |
| Series | SND | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
174
On Order
174 expected on from 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.82 | $482.00 | |
| $4.02 | $1,005.00 | |
| $3.98 | $1,990.00 | |
| $3.94 | $3,940.00 | |
| $3.90 | $9,750.00 | |
| $3.86 | $19,300.00 | |
| $3.82 | $38,200.00 |
Need more?
Sign in to add projects and notes