Reference Only
MC6026D
D-Sub Contacts
Datasheet
MC6026D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Signal | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 30 AWG to 26 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | Size 20 | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $282.50 | |
| $0.94 | $2,350.00 | |
| $0.725 | $3,625.00 | |
| $0.625 | $6,250.00 | |
| $0.575 | $14,375.00 |
Need more?
My Notes
Sign into see notes.