
MC6020M/AA-15
D-Sub Contacts
Datasheet
MC6020M/AA-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | Size 20 | |
| Product Type | D-Sub Contacts | |
| Series | SND | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.74 | $9.74 | |
| $8.11 | $2,027.50 | |
| $7.10 | $3,550.00 | |
| $7.03 | $17,575.00 | |
| $6.96 | $34,800.00 | |
| $6.31 | $63,100.00 | |
| $5.68 | $142,000.00 |
Need more?
Sign in to add projects and notes