Reference Only
MC6020M/AA
D-Sub Contacts D-SUB ACCESSORY
Datasheet
MC6020M/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Size | Size 20 | |
| Contact Type | Machined Contacts | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Series | SND | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Crimp | |
| Wire Gauge | 24 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
250In Stock
250 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.56 | $8.56 | |
| $7.95 | $795.00 | |
| $6.11 | $1,527.50 | |
| $5.37 | $2,685.00 | |
| $5.31 | $5,310.00 | |
| $5.24 | $13,100.00 | |
| $5.18 | $25,900.00 | |
| $5.12 | $51,200.00 |
Need more?
Sign in to add projects and notes