Reference Only

MC6020DCU/AA

D-Sub Contacts

Manufacturer:

Mfr Part:
MC6020DCU/AA

TTI Part:
MC6020DCU/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeSignal
Contact PlatingGold
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
PackagingEach
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected on  from 17-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.50$2,775.00
$54.95$5,495.00
$54.41$13,602.50
$53.87$26,935.00
$53.33$53,330.00
$44.40$111,000.00
$43.96$219,800.00
Need more?
Sign in to add projects and notes