Reference Only
MC6020DCO/AA
D-Sub Contacts
Datasheet
MC6020DCO/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Signal | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,169In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.04 | $41.04 | |
| $34.20 | $1,710.00 | |
| $29.93 | $2,993.00 | |
| $29.63 | $7,407.50 | |
| $29.34 | $14,670.00 | |
| $29.04 | $29,040.00 | |
| $26.60 | $66,500.00 | |
| $23.94 | $119,700.00 |
Need more?
Sign in to add projects and notes