Reference Only
MC6020DAL
D-Sub Contacts CONTACTS
Datasheet
MC6020DAL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Signal | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Size | Size 20 | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
100
On Order
100 expected 27-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.28 | $4,428.00 | |
| $43.84 | $10,960.00 | |
| $43.40 | $21,700.00 | |
| $42.97 | $42,970.00 | |
| $39.36 | $98,400.00 | |
| $35.42 | $177,100.00 | |
| $35.07 | $350,700.00 |
Need more?
Sign in to add projects and notes