Reference Only

MC6020D-14

D-Sub Contacts

Manufacturer:

Mfr Part:
MC6020D-14

TTI Part:
MC6020D-14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeSignal
Contact MaterialBrass
Contact PlatingGold
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
PackagingEach
Contact SizeSize 20
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,189In Stock

1,250 expected 13-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.26$6.78
Need more?

My Notes

Sign into see notes.