MC4016M/AA Amphenol Positronic

MC4016M/AA

D-Sub Contacts

Manufacturer:

Mfr Part:
MC4016M/AA

TTI Part:
MC4016M/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeMachined Contacts
Contact MaterialCopper
Contact PlatingGold
Wire Gauge16 AWG
Termination StyleCrimp
PackagingEach
Contact SizeSize 8
Product TypeD-Sub Contacts
SeriesSCBM
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.94$28.94
$28.66$716.50
$28.37$1,418.50
$20.67$2,067.00
$18.09$4,522.50
$17.91$8,955.00
$17.73$17,730.00
$17.56$43,900.00
Need more?
Sign in to add projects and notes