Reference Only
MC220N
Rectangular MIL Spec Connectors
Datasheet
MC220N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Size | Size 20 | |
| Current Rating | 7.5 A | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Wire Gauge - AWG | 20 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
730In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $5.38 | |
| $2.67 | $667.50 | |
| $2.55 | $1,275.00 | |
| $1.70 | $4,250.00 | |
| $1.68 | $8,400.00 | |
| $1.67 | $16,700.00 | |
| $1.65 | $41,250.00 |
Need more?
Sign in to add projects and notes