Reference Only
MC1816N
Power to the Board
Datasheet
MC1816N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Product | Contacts | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
292In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.63 | $9.26 | |
| $4.59 | $1,147.50 | |
| $3.34 | $1,670.00 | |
| $2.93 | $7,325.00 | |
| $2.90 | $14,500.00 | |
| $2.87 | $28,700.00 | |
| $2.60 | $65,000.00 |
Need more?
Sign in to add projects and notes