Reference Only
MC1210NS/AA
Power to the Board D-SUB ACCESSORY
Datasheet
MC1210NS/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.41 | $1,352.50 | |
| $4.42 | $2,210.00 | |
| $3.40 | $8,500.00 | |
| $2.93 | $14,650.00 | |
| $2.70 | $27,000.00 | |
| $2.45 | $61,250.00 |
Need more?
Sign in to add projects and notes