Reference Only
MC116N
Power to the Board CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | Power to the Board | |
| Series | Contacts | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,468In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.688 | $5.50 | |
| $0.68 | $6.80 |
Need more?
Sign in to add projects and notes