Reference Only

M28748/14C00S1A

Rectangular MIL Spec Connectors

Manufacturer:

Mfr Part:
M28748/14C00S1A

TTI Part:
M28748/14C00S1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions14 Position
Number of Rows3 Row
Contact PlatingGold
MIL TypeMIL-DTL-28748
PackagingEach
Contact MaterialCopper Alloy
Housing MaterialDiallyl Phthalate (DAP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch3.81 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$219.74$219.74
$183.11$1,831.10
$160.23$4,005.75
$158.64$7,932.00
$157.07$15,707.00
$155.51$38,877.50
$142.42$71,210.00
$128.18$128,180.00
Need more?
Sign in to add projects and notes