Reference Only

M24308/6-16P

D-Sub MIL Spec Connectors D-SUB

Manufacturer:

Mfr Part:
M24308/6-16P POSI

TTI Part:
M24308/6-16P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderFemale
Number of Positions104 Position
Number of Rows5 Row
Termination StyleCrimp
Contact PlatingGold
SeriesDD
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,966.29$1,966.29
$1,720.50$43,012.50
$1,383.69$69,184.50
$1,004.64$100,464.00
$994.68$248,670.00
$984.83$492,415.00
$975.06$975,060.00
Need more?

My Notes

Sign into see notes.