Reference Only
M24308/4-8F
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/4-8F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
1,799 Can be Built
Build Time: 8 Days
1,799 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.78 | $33.78 | |
| $28.15 | $2,815.00 | |
| $27.87 | $13,935.00 | |
| $27.60 | $27,600.00 | |
| $25.02 | $62,550.00 | |
| $22.52 | $112,600.00 | |
| $22.30 | $223,000.00 | |
| $22.08 | $552,000.00 |
Need more?
Sign in to add projects and notes