Reference Only
M24308/4-344
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/4-344 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
0In Stock
48 Can be Built
Build Time: 8 Days
48 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $218.43 | $218.43 | |
| $182.03 | $18,203.00 | |
| $161.80 | $80,900.00 | |
| $145.62 | $145,620.00 | |
| $144.18 | $360,450.00 | |
| $142.75 | $713,750.00 | |
| $141.34 | $1,413,400.00 | |
| $139.94 | $3,498,500.00 |
Need more?
Sign in to add projects and notes