Reference Only
M24308/4-342
D-Sub MIL Spec Connectors
Datasheet
M24308/4-342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
934 Can be Built
Build Time: 8 Days
934 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.38 | $87.38 | |
| $72.81 | $7,281.00 | |
| $72.09 | $36,045.00 | |
| $64.72 | $64,720.00 | |
| $58.25 | $145,625.00 | |
| $57.67 | $288,350.00 | |
| $57.10 | $571,000.00 |
Need more?
My Notes
Sign into see notes.