Reference Only
M24308/4-341
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/4-341 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
207 Can be Built
Build Time: 8 Days
207 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.18 | $75.18 | |
| $62.65 | $6,265.00 | |
| $62.03 | $31,015.00 | |
| $55.69 | $55,690.00 | |
| $50.12 | $125,300.00 | |
| $49.62 | $248,100.00 | |
| $49.13 | $491,300.00 |
Need more?
My Notes
Sign into see notes.