Reference Only
M24308/4-340
D-Sub MIL Spec Connectors
Datasheet
M24308/4-340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
89In Stock
407 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.22 | $62.22 | |
| $51.86 | $5,186.00 | |
| $51.33 | $25,665.00 | |
| $50.81 | $50,810.00 | |
| $41.49 | $103,725.00 | |
| $41.07 | $205,350.00 | |
| $40.65 | $406,500.00 | |
| $40.24 | $1,006,000.00 |
Need more?
Sign in to add projects and notes