Reference Only

M24308/4-339

D-Sub MIL Spec Connectors RECTANGULAR D SUB

Manufacturer:

Mfr Part:
M24308/4-339

TTI Part:
M24308/4-339

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderMale
Number of Positions50 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell Size5
PackagingEach
Contact MaterialCopper Alloy
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

48 Can be Built
Build Time: 8 Days
48 can be built in 8 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$215.73$215.73
$179.78$17,978.00
$159.80$79,900.00
$143.82$143,820.00
$142.40$356,000.00
$140.99$704,950.00
$139.59$1,395,900.00
$138.21$3,455,250.00
Need more?
Sign in to add projects and notes