Reference Only
M24308/4-303Z
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/4-303Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
265 Can be Built
Build Time: 8 Days
265 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.21 | $30.21 | |
| $25.18 | $2,518.00 | |
| $22.03 | $11,015.00 | |
| $21.81 | $21,810.00 | |
| $21.59 | $53,975.00 | |
| $19.58 | $97,900.00 | |
| $17.62 | $176,200.00 | |
| $17.45 | $436,250.00 |
Need more?
Sign in to add projects and notes