Reference Only
M24308/4-21F
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/4-21F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Male | |
| Number of Positions | 78 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
8 Can be Built
Build Time: 8 Days
8 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.21 | $95.21 | |
| $79.34 | $7,934.00 | |
| $78.55 | $39,275.00 | |
| $70.52 | $70,520.00 | |
| $63.47 | $158,675.00 | |
| $62.84 | $314,200.00 | |
| $62.22 | $622,200.00 | |
| $61.60 | $1,540,000.00 |
Need more?
Sign in to add projects and notes