Reference Only
M24308/4-18Z
D-Sub MIL Spec Connectors RECTANGULAR D-SUB
Datasheet
M24308/4-18Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Male | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
444 Can be Built
Build Time: 8 Days
444 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.38 | $38.38 | |
| $31.98 | $3,198.00 | |
| $31.67 | $15,835.00 | |
| $31.35 | $31,350.00 | |
| $28.43 | $71,075.00 | |
| $25.59 | $127,950.00 | |
| $25.33 | $253,300.00 | |
| $25.08 | $627,000.00 |
Need more?
Sign in to add projects and notes