Reference Only
M24308/4-13K
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/4-13K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Male | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
0In Stock
40 Can be Built
Build Time: 8 Days
40 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $223.47 | $223.47 | |
| $186.22 | $18,622.00 | |
| $165.53 | $82,765.00 | |
| $148.98 | $148,980.00 | |
| $147.50 | $368,750.00 | |
| $146.04 | $730,200.00 | |
| $144.60 | $1,446,000.00 | |
| $143.17 | $3,579,250.00 |
Need more?
My Notes
Sign into see notes.