Reference Only

M24308/24-69Z

D-Sub MIL Spec Connectors RECTANGULAR D SUB

Manufacturer:

Mfr Part:
M24308/24-69Z POSI

TTI Part:
M24308/24-69Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderMale
Number of Positions44 Position
Number of Rows3 Row
Termination StyleCrimp
Contact PlatingGold
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

52In Stock

100 expected 23-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$240.90$240.90
$200.75$5,018.75
$198.76$9,938.00
$196.79$19,679.00
$194.85$48,712.50
$178.44$89,220.00
$160.60$160,600.00
$159.01$397,525.00
Need more?
Sign in to add projects and notes