Reference Only

M24308/24-62P

D-Sub MIL Spec Connectors D-SUB

Manufacturer:

Mfr Part:
M24308/24-62P POSI

TTI Part:
M24308/24-62P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderMale
Number of Positions26 Position
Number of Rows3 Row
Termination StyleCrimp
Contact PlatingGold
PackagingKit
Contact MaterialCopper Alloy
Current Rating5 A
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

33In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$255.90$255.90
$213.25$5,331.25
$192.95$9,647.50
$143.85$14,385.00
$142.43$35,607.50
$127.87$63,935.00
$115.08$115,080.00
$113.94$284,850.00
Need more?
Sign in to add projects and notes