Reference Only

M24308/24-39F

D-Sub MIL Spec Connectors D-SUB

Manufacturer:

Mfr Part:
M24308/24-39F

TTI Part:
M24308/24-39F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderMale
Number of Positions25 Position
Number of Rows2 Row
Termination StyleSolder Tail
Mounting AngleRight Angle
Contact PlatingGold
Mounting StylePanel
Shell Size3
SeriesHDC
PackagingEach
Contact MaterialCopper Alloy
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$122.07$122.07
$101.73$2,543.25
$100.72$10,072.00
$99.72$49,860.00
$90.42$90,420.00
Need more?
Sign in to add projects and notes