Reference Only

M24308/24-1P

D-Sub MIL Spec Connectors D-SUB

Manufacturer:

Mfr Part:
M24308/24-1P POSI

TTI Part:
M24308/24-1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderMale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleSolder Tail
Mounting AngleRight Angle
Contact PlatingGold
Mounting StylePanel
Shell Size1
SeriesHDC
PackagingKit
Contact MaterialCopper Alloy
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingZinc
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

247In Stock

500 expected on  from 17-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.88$54.88
Need more?
Sign in to add projects and notes