Reference Only

M24308/23-63F

D-Sub MIL Spec Connectors D-SUB

Manufacturer:

Mfr Part:
M24308/23-63F POSI

TTI Part:
M24308/23-63F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderFemale
Number of Positions44 Position
Number of Rows3 Row
Termination StyleCrimp
Contact PlatingGold
SeriesDD
PackagingKit
Contact MaterialCopper Alloy
Current Rating5 A
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

735In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$232.71$232.71
$193.93$4,848.25
$192.00$9,600.00
$190.10$19,010.00
$188.22$47,055.00
$172.38$86,190.00
$141.04$141,040.00
$139.10$347,750.00
Need more?
Sign in to add projects and notes