Reference Only

M24308/23-62F

D-Sub MIL Spec Connectors RECTANGULAR D-SUB L/C

Manufacturer:

Mfr Part:
M24308/23-62F POSI

TTI Part:
M24308/23-62F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderFemale
Number of Positions26 Position
Number of Rows3 Row
Termination StyleCrimp
Contact PlatingGold
PackagingKit
Contact MaterialCopper Alloy
Current Rating5 A
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

1,124In Stock

234 expected on  from 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.50$142.50
$141.09$7,054.50
$139.69$13,969.00
$138.31$34,577.50
$126.67$63,335.00
$114.00$114,000.00
$112.87$282,175.00
Need more?
Sign in to add projects and notes