Reference Only
M24308/23-61F POSI
D-Sub MIL Spec Connectors D-SUB LC
Datasheet
M24308/23-61F POSI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | DD | |
| Packaging | Kit | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
56In Stock
250 expected 28-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.41 | $62.41 | |
| $55.27 | $1,381.75 | |
| $54.71 | $2,735.50 | |
| $54.16 | $5,416.00 | |
| $53.61 | $13,402.50 | |
| $53.07 | $26,535.00 | |
| $52.54 | $52,540.00 | |
| $52.01 | $130,025.00 |
Need more?
Sign in to add projects and notes