Reference Only

M24308/23-61F

D-Sub MIL Spec Connectors D-SUB LC

Manufacturer:

Mfr Part:
M24308/23-61F POSI

TTI Part:
M24308/23-61F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderFemale
Number of Positions15 Position
Number of Rows3 Row
Termination StyleCrimp
Contact PlatingGold
SeriesDD
PackagingKit
Contact MaterialCopper Alloy
Current Rating5 A
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

18In Stock

250 expected on  from 04-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.40$157.40
Need more?

My Notes

Sign into see notes.