Reference Only
M24308/2-7Z
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/2-7Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.60 | $30.60 | |
| $25.50 | $2,550.00 | |
| $25.25 | $12,625.00 | |
| $25.00 | $25,000.00 | |
| $22.67 | $56,675.00 | |
| $20.40 | $102,000.00 | |
| $20.20 | $202,000.00 | |
| $20.00 | $500,000.00 |
Need more?
Sign in to add projects and notes