Reference Only
M24308/2-524
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/2-524 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
220 Can be Built
Build Time: 8 Days
220 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.42 | $164.42 | |
| $137.01 | $13,701.00 | |
| $121.79 | $60,895.00 | |
| $109.61 | $109,610.00 | |
| $108.53 | $271,325.00 | |
| $107.45 | $537,250.00 | |
| $106.39 | $1,063,900.00 |
Need more?
My Notes
Sign into see notes.