Reference Only
M24308/2-520
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/2-520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
59 Can be Built
Build Time: 8 Days
59 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $195.33 | $195.33 | |
| $162.78 | $16,278.00 | |
| $144.69 | $72,345.00 | |
| $130.22 | $130,220.00 | |
| $128.93 | $322,325.00 | |
| $127.65 | $638,250.00 | |
| $126.39 | $1,263,900.00 | |
| $125.14 | $3,128,500.00 |
Need more?
Sign in to add projects and notes