Reference Only

M24308/2-3F

D-Sub MIL Spec Connectors RECTANGULAR D SUB

Manufacturer:

Mfr Part:
M24308/2-3F

TTI Part:
M24308/2-3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
Contact PlatingGold
PackagingEach
Contact MaterialCopper Alloy
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

47In Stock

13,632 can be built in 8 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.44$36.44
$30.38$3,038.00
$30.07$15,035.00
$29.76$29,760.00
$26.99$67,475.00
$24.30$121,500.00
$24.05$240,500.00
$23.81$595,250.00
Need more?

My Notes

Sign into see notes.