Reference Only

M24308/2-351F

D-Sub MIL Spec Connectors RECTANGULAR D SUB

Manufacturer:

Mfr Part:
M24308/2-351F

TTI Part:
M24308/2-351F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderFemale
Number of Positions78 Position
Number of Rows4 Row
Termination StyleCrimp
Contact PlatingGold
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

44 Can be Built
Build Time: 8 Days
44 can be built in 8 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$121.62$121.62
$101.35$10,135.00
$100.35$50,175.00
$90.09$90,090.00
$81.08$202,700.00
$80.28$401,400.00
$79.48$794,800.00
$78.70$1,967,500.00
Need more?
Sign in to add projects and notes