Reference Only
M24308/2-346F
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/2-346F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
141In Stock
444 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.70 | $47.70 | |
| $39.75 | $3,975.00 | |
| $39.36 | $19,680.00 | |
| $38.97 | $38,970.00 | |
| $35.33 | $88,325.00 | |
| $31.80 | $159,000.00 | |
| $31.49 | $314,900.00 | |
| $31.17 | $779,250.00 |
Need more?
My Notes
Sign into see notes.