Reference Only
M24308/2-344F
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/2-344F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
4 Can be Built
Build Time: 8 Days
4 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.12 | $33.12 | |
| $27.60 | $2,760.00 | |
| $24.15 | $12,075.00 | |
| $23.91 | $23,910.00 | |
| $23.67 | $59,175.00 | |
| $21.47 | $107,350.00 | |
| $19.32 | $193,200.00 |
Need more?
My Notes
Sign into see notes.