Reference Only
M24308/2-2F
D-Sub MIL Spec Connectors RECTANGULAR D-SUB
Datasheet
M24308/2-2F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
Documents
Datasheet
Specification Sheets
0In Stock
569 Can be Built
Build Time: 8 Days
569 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.46 | $29.46 | |
| $24.55 | $2,455.00 | |
| $21.49 | $10,745.00 | |
| $21.27 | $21,270.00 | |
| $21.05 | $52,625.00 | |
| $19.09 | $95,450.00 | |
| $17.18 | $171,800.00 | |
| $17.00 | $425,000.00 |
Need more?
Sign in to add projects and notes