Reference Only

M24308/2-287K

D-Sub MIL Spec Connectors RECTANGULAR D-SUB L/C

Manufacturer:

Mfr Part:
M24308/2-287K

TTI Part:
M24308/2-287K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderFemale
Number of Positions26 Position
Number of Rows3 Row
Termination StyleCrimp
Contact PlatingGold
PackagingEach
Current Rating5 A
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.16$199.16
Need more?

My Notes

Sign into see notes.