Reference Only

M24308/2-282F

D-Sub MIL Spec Connectors RECTANGULAR D-SUB L/C

Manufacturer:

Mfr Part:
M24308/2-282F

TTI Part:
M24308/2-282F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
Contact PlatingGold
PackagingEach
Contact MaterialCopper Alloy
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

Specification Sheets

EDA / CAD Models

1,051In Stock

9,686 expected on  from 04-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.08$15.08
Need more?
Sign in to add projects and notes