Reference Only

M24308/2-25F

D-Sub MIL Spec Connectors RECTANGULAR D-SUB

Manufacturer:

Mfr Part:
M24308/2-25F

TTI Part:
M24308/2-25F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

52 Can be Built
Build Time: 8 Days
52 can be built in 8 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.46$35.46
$29.55$2,955.00
$29.26$14,630.00
$28.97$28,970.00
$26.27$65,675.00
$23.64$118,200.00
$23.41$234,100.00
$23.17$579,250.00
Need more?
Sign in to add projects and notes