Reference Only
M24308/2-22F
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/2-22F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 104 Position | |
| Number of Rows | 5 Row | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
0In Stock
562 Can be Built
Build Time: 8 Days
562 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.36 | $114.36 | |
| $95.30 | $9,530.00 | |
| $94.36 | $47,180.00 | |
| $84.71 | $84,710.00 | |
| $76.24 | $190,600.00 | |
| $75.49 | $377,450.00 | |
| $74.74 | $747,400.00 | |
| $74.00 | $1,850,000.00 |
Need more?
Sign in to add projects and notes