Reference Only

M24308/2-20F

D-Sub MIL Spec Connectors RECTANGULAR D SUB

Manufacturer:

Mfr Part:
M24308/2-20F

TTI Part:
M24308/2-20F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderFemale
Number of Positions62 Position
Number of Rows3 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,244 Can be Built
Build Time: 8 Days
1,244 can be built in 8 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.77$75.77
$63.14$6,314.00
$62.52$31,260.00
$56.13$56,130.00
$50.51$126,275.00
$50.01$250,050.00
$49.52$495,200.00
Need more?

My Notes

Sign into see notes.