Reference Only

M24308/2-1P

D-Sub MIL Spec Connectors

Manufacturer:

Mfr Part:
M24308/2-1P POSI

TTI Part:
M24308/2-1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderFemale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell Size1
PackagingEach
Contact MaterialCopper Alloy
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingZinc
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

50In Stock

250 expected on  from 21-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.12$58.12
Need more?
Sign in to add projects and notes