Reference Only
M24308/2-17Z
D-Sub MIL Spec Connectors RECTANGULAR D SUB
Datasheet
M24308/2-17Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
0In Stock
787 Can be Built
Build Time: 8 Days
787 can be built in 8 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.35 | $29.35 | |
| $24.46 | $2,446.00 | |
| $21.40 | $10,700.00 | |
| $21.19 | $21,190.00 | |
| $20.98 | $52,450.00 | |
| $19.02 | $95,100.00 | |
| $17.12 | $171,200.00 | |
| $16.95 | $423,750.00 |
Need more?
Sign in to add projects and notes