Reference Only

M24308/2-14P

D-Sub MIL Spec Connectors

Manufacturer:

Mfr Part:
M24308/2-14P POSI

TTI Part:
M24308/2-14P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
GenderFemale
Number of Positions62 Position
Number of Rows3 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$325.24$325.24
Need more?
Sign in to add projects and notes