Reference Only

M24308/1-2F

D-Sub MIL Spec Connectors D-SUB

Manufacturer:

Mfr Part:
M24308/1-2F

TTI Part:
M24308/1-2F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub MIL Spec Connectors
Contact PlatingGold
SeriesHDC
PackagingEach
Contact MaterialCopper Alloy
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.21$77.21
$64.34$1,608.50
$56.30$5,630.00
$55.74$27,870.00
$55.19$55,190.00
Need more?

My Notes

Sign into see notes.